
FM0207FTE52-4K7 | |
|---|---|
DigiKey Part Number | 13-FM0207FTE52-4K7CT-ND - Cut Tape (CT) 13-FM0207FTE52-4K7TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FM0207FTE52-4K7 |
Description | RES 4.7K OHM 1% 0.6W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Proof, Safety Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02700 € | 0,27 € |
| 25 | 0,02240 € | 0,56 € |
| 50 | 0,01960 € | 0,98 € |
| 100 | 0,01720 € | 1,72 € |
| 250 | 0,01456 € | 3,64 € |
| 500 | 0,01290 € | 6,45 € |
| 1 000 | 0,01146 € | 11,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,00876 € | 43,80 € |
| 10 000 | 0,00795 € | 79,50 € |
| 15 000 | 0,00753 € | 112,95 € |
| 25 000 | 0,00706 € | 176,50 € |
| 35 000 | 0,00678 € | 237,30 € |
| 50 000 | 0,00651 € | 325,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11070 € |

