100 kOhms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHV3SSJT-73-100K

DigiKey Part Number
13-HHV3SSJT-73-100KCT-ND - Cut Tape (CT)
13-HHV3SSJT-73-100KTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
HHV3SSJT-73-100K
Description
RES 100K OHM 5% 3W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
100 kOhms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Safety Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, High Voltage, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.197" Dia x 0.610" L (5.00mm x 15.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 470
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,41000 €0,41 €
100,26700 €2,67 €
250,22600 €5,65 €
500,20080 €10,04 €
1000,17930 €17,93 €
2500,15548 €38,87 €
5000,14062 €70,31 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1 0000,12548 €125,48 €
2 0000,11494 €229,88 €
3 0000,10953 €328,59 €
5 0000,10340 €517,00 €
7 0000,09975 €698,25 €
10 0000,09619 €961,90 €
Manufacturers Standard Package
Unit Price without VAT:0,41000 €
Unit Price with VAT:0,50430 €