1 kOhms ±1% 0.167W, 1/6W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFR-12FRF52-1K

DigiKey Part Number
13-MFR-12FRF52-1KTR-ND - Tape & Reel (TR)
13-MFR-12FRF52-1KCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MFR-12FRF52-1K
Description
RES 1K OHM 1% 1/6W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 kOhms ±1% 0.167W, 1/6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
MFR-12FRF52-1K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.075" Dia x 0.134" L (1.90mm x 3.40mm)
Height - Seated (Max)
-
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 648
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,03100 €0,31 €
250,02600 €0,65 €
500,02280 €1,14 €
1000,02000 €2,00 €
2500,01688 €4,22 €
5000,01498 €7,49 €
1 0000,01335 €13,35 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,01024 €51,20 €
10 0000,00931 €93,10 €
15 0000,00883 €132,45 €
25 0000,00829 €207,25 €
35 0000,00796 €278,60 €
50 0000,00765 €382,50 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09840 €