
MFR-12FRF52-1K | |
|---|---|
DigiKey Part Number | 13-MFR-12FRF52-1KTR-ND - Tape & Reel (TR) 13-MFR-12FRF52-1KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MFR-12FRF52-1K |
Description | RES 1K OHM 1% 1/6W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.167W, 1/6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MFR-12FRF52-1K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.075" Dia x 0.134" L (1.90mm x 3.40mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03100 € | 0,31 € |
| 25 | 0,02600 € | 0,65 € |
| 50 | 0,02280 € | 1,14 € |
| 100 | 0,02000 € | 2,00 € |
| 250 | 0,01688 € | 4,22 € |
| 500 | 0,01498 € | 7,49 € |
| 1 000 | 0,01335 € | 13,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,01024 € | 51,20 € |
| 10 000 | 0,00931 € | 93,10 € |
| 15 000 | 0,00883 € | 132,45 € |
| 25 000 | 0,00829 € | 207,25 € |
| 35 000 | 0,00796 € | 278,60 € |
| 50 000 | 0,00765 € | 382,50 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09840 € |

