
PE2512FKE070R009L | |
|---|---|
DigiKey Part Number | YAG2149TR-ND - Tape & Reel (TR) YAG2149CT-ND - Cut Tape (CT) YAG2149DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE2512FKE070R009L |
Description | RES 0.009 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 9 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PE2512FKE070R009L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,32300 € | 3,23 € |
| 25 | 0,27440 € | 6,86 € |
| 50 | 0,24400 € | 12,20 € |
| 100 | 0,21800 € | 21,80 € |
| 250 | 0,18968 € | 47,42 € |
| 500 | 0,17194 € | 85,97 € |
| 1 000 | 0,15684 € | 156,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,13313 € | 532,52 € |
| 8 000 | 0,12387 € | 990,96 € |
| 12 000 | 0,11912 € | 1 429,44 € |
| 20 000 | 0,11374 € | 2 274,80 € |
| 28 000 | 0,11054 € | 3 095,12 € |
| 40 000 | 0,10861 € | 4 344,40 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,61500 € |

