
PE2512FKE070R033L | |
|---|---|
DigiKey Part Number | YAG2153TR-ND - Tape & Reel (TR) YAG2153CT-ND - Cut Tape (CT) YAG2153DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE2512FKE070R033L |
Description | RES 0.033 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 33 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PE2512FKE070R033L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,29100 € | 2,91 € |
| 25 | 0,24720 € | 6,18 € |
| 50 | 0,21960 € | 10,98 € |
| 100 | 0,19610 € | 19,61 € |
| 250 | 0,17040 € | 42,60 € |
| 500 | 0,15428 € | 77,14 € |
| 1 000 | 0,14056 € | 140,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,11901 € | 476,04 € |
| 8 000 | 0,11060 € | 884,80 € |
| 12 000 | 0,10628 € | 1 275,36 € |
| 20 000 | 0,10139 € | 2 027,80 € |
| 28 000 | 0,09848 € | 2 757,44 € |
| 40 000 | 0,09571 € | 3 828,40 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,56580 € |

