22 Ohms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PNP1WVFTF52-22R

DigiKey Part Number
YAG1201CT-ND - Cut Tape (CT)
YAG1201TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
PNP1WVFTF52-22R
Description
RES 22 OHM 1% 1W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
22 Ohms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
PNP1WVFTF52-22R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±300ppm/°C
Operating Temperature
-40°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.169" Dia x 0.394" L (4.30mm x 10.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 496
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,12000 €0,12 €
100,07400 €0,74 €
250,06200 €1,55 €
500,05460 €2,73 €
1000,04810 €4,81 €
2500,04112 €10,28 €
5000,03674 €18,37 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1 0000,03301 €33,01 €
2 0000,02984 €59,68 €
3 0000,02821 €84,63 €
5 0000,02637 €131,85 €
7 0000,02527 €176,89 €
10 0000,02419 €241,90 €
Manufacturers Standard Package
Unit Price without VAT:0,12000 €
Unit Price with VAT:0,14760 €