Power Switch/Driver 1:4 N-Channel 600mA 32-SOIC-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Switch/Driver 1:4 N-Channel 600mA 32-SOIC-EP
32-SSOP (0.295", 7.50mm Width) Exposed Pad

MC33879APEK

DigiKey Part Number
MC33879APEK-ND
Manufacturer
Manufacturer Product Number
MC33879APEK
Description
IC PWR SWITCH N-CHAN 1:4 32SOIC
Customer Reference
Detailed Description
Power Switch/Driver 1:4 N-Channel 600mA 32-SOIC-EP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Load
5.5V ~ 27.5V
Mfr
Voltage - Supply (Vcc/Vdd)
3.1V ~ 5.5V
Packaging
Tube
Current - Output (Max)
600mA
Part Status
Obsolete
Rds On (Typ)
750mOhm
Switch Type
Fault Protection
Current Limiting (Fixed), Open Load Detect, Over Voltage
Number of Outputs
8
Operating Temperature
-40°C ~ 125°C (TA)
Ratio - Input:Output
1:4
Mounting Type
Surface Mount
Output Configuration
High Side or Low Side
Supplier Device Package
32-SOIC-EP
Output Type
N-Channel
Package / Case
Interface
SPI
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types