
AD8314ACPZ-RL7 | |
|---|---|
DigiKey Part Number | AD8314ACPZ-RL7TR-ND - Tape & Reel (TR) AD8314ACPZ-RL7CT-ND - Cut Tape (CT) AD8314ACPZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8314ACPZ-RL7 |
Description | IC RF DETECT 100MHZ-2.7GHZ 8CSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Detector IC Cellular, GSM, TDMA, CDMA 100MHz ~ 2.7GHz -45dBm ~ 0dBm 8-VFDFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | AD8314ACPZ-RL7 Models |
Category | Voltage - Supply 2.7V ~ 5.5V |
Manufacturer Analog Devices Inc. | Current - Supply 5.7 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-VFDFN Exposed Pad, CSP |
Frequency 100MHz ~ 2.7GHz | Supplier Device Package 8-LFCSP-VD (3x2) |
RF Type Cellular, GSM, TDMA, CDMA | Base Product Number |
Input Range -45dBm ~ 0dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,84000 € | 3,84 € |
| 10 | 2,91500 € | 29,15 € |
| 25 | 2,68280 € | 67,07 € |
| 100 | 2,42820 € | 242,82 € |
| 250 | 2,32764 € | 581,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,09877 € | 6 296,31 € |
| Unit Price without VAT: | 3,84000 € |
|---|---|
| Unit Price with VAT: | 4,72320 € |






