
AD831APZ-REEL7 | |
|---|---|
DigiKey Part Number | AD831APZ-REEL7TR-ND - Tape & Reel (TR) AD831APZ-REEL7CT-ND - Cut Tape (CT) AD831APZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD831APZ-REEL7 |
Description | IC MIXER 500MHZ DWN CONV 20PLCC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC HF, VHF With Amplifier 500MHz 20-PLCC (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | AD831APZ-REEL7 Models |
Category | Noise Figure 14dB |
Manufacturer Analog Devices Inc. | Secondary Attributes With Amplifier |
Series | Current - Supply 125mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Mounting Type Surface Mount |
RF Type HF, VHF | Package / Case 20-LCC (J-Lead) |
Frequency 500MHz | Supplier Device Package 20-PLCC (9x9) |
Number of Mixers 1 | Base Product Number |
Gain 0dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,79000 € | 23,79 € |
| 10 | 19,17300 € | 191,73 € |
| 25 | 18,02080 € | 450,52 € |
| 100 | 17,33360 € | 1 733,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 16,15152 € | 4 037,88 € |
| 500 | 15,78776 € | 7 893,88 € |
| Unit Price without VAT: | 23,79000 € |
|---|---|
| Unit Price with VAT: | 29,26170 € |


