RF Detector IC 0Hz ~ 6GHz -30dBm ~ 15dBm ±1dB 16-WFQFN Exposed Pad, CSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADL5904ACPZN-R7

DigiKey Part Number
505-ADL5904ACPZN-R7TR-ND - Tape & Reel (TR)
505-ADL5904ACPZN-R7CT-ND - Cut Tape (CT)
505-ADL5904ACPZN-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADL5904ACPZN-R7
Description
IC RF DETECT 0HZ-6GHZ 16LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Detector IC 0Hz ~ 6GHz -30dBm ~ 15dBm ±1dB 16-WFQFN Exposed Pad, CSP
Datasheet
 Datasheet
EDA/CAD Models
ADL5904ACPZN-R7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
0Hz ~ 6GHz
RF Type
-
Input Range
-30dBm ~ 15dBm
Accuracy
±1dB
Voltage - Supply
3.3V
Current - Supply
3.5 mA
Mounting Type
Surface Mount
Package / Case
16-WFQFN Exposed Pad, CSP
Supplier Device Package
16-LFCSP (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 112
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,57000 €6,57 €
105,07400 €50,74 €
254,70200 €117,55 €
1004,30570 €430,57 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5003,83455 €5 751,82 €
Manufacturers Standard Package
Unit Price without VAT:6,57000 €
Unit Price with VAT:8,08110 €