
BD0810J50100AHF | |
|---|---|
DigiKey Part Number | 1173-1056-2-ND - Tape & Reel (TR) 1173-1056-1-ND - Cut Tape (CT) 1173-1056-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD0810J50100AHF |
Description | BALUN 800MHZ-1GHZ 50/100 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Balun 800MHz ~ 1GHz 50 / 100Ohm 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | BD0810J50100AHF Models |
Category | Phase Difference 1° |
Manufacturer TTM Technologies, Inc. | Insertion Loss (Max) 0.95dB |
Series | Return Loss (Min) 13dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Mounting Type Surface Mount |
Frequency Range 800MHz ~ 1GHz | Base Product Number |
Impedance - Unbalanced/Balanced 50 / 100Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,62100 € | 6,21 € |
| 25 | 0,59760 € | 14,94 € |
| 50 | 0,58000 € | 29,00 € |
| 100 | 0,56260 € | 56,26 € |
| 250 | 0,54048 € | 135,12 € |
| 500 | 0,52414 € | 262,07 € |
| 1 000 | 0,50820 € | 508,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,30490 € | 1 219,60 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,84870 € |






