
BD1631J50100AHF | |
|---|---|
DigiKey Part Number | 1173-1059-2-ND - Tape & Reel (TR) 1173-1059-1-ND - Cut Tape (CT) 1173-1059-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD1631J50100AHF |
Description | BALUN 1.6GHZ-3.1GHZ 50/100 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Balun 1.6GHz ~ 3.1GHz 50 / 100Ohm 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Phase Difference 2.3° |
Manufacturer TTM Technologies, Inc. | Insertion Loss (Max) 1.0dB |
Series | Return Loss (Min) 10dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Mounting Type Surface Mount |
Frequency Range 1.6GHz ~ 3.1GHz | Base Product Number |
Impedance - Unbalanced/Balanced 50 / 100Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,42700 € | 4,27 € |
| 25 | 0,41120 € | 10,28 € |
| 50 | 0,39900 € | 19,95 € |
| 100 | 0,38710 € | 38,71 € |
| 250 | 0,37200 € | 93,00 € |
| 500 | 0,36086 € | 180,43 € |
| 1 000 | 0,34998 € | 349,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,22098 € | 883,92 € |
| 8 000 | 0,20398 € | 1 631,84 € |
| 28 000 | 0,20185 € | 5 651,80 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,57810 € |








