
C0727J5003AHF | |
|---|---|
DigiKey Part Number | 1173-1187-2-ND - Tape & Reel (TR) 1173-1187-1-ND - Cut Tape (CT) 1173-1187-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0727J5003AHF |
Description | HYBRID COUPLR 700MHZ-2.7GHZ 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 700MHz ~ 2.7GHz 3dB 2W 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0727J5003AHF Models |
Category | Applications General Purpose |
Manufacturer TTM Technologies, Inc. | Insertion Loss 0.7dB |
Series | Power - Max 2W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Isolation 28.8dB |
Part Status Active | Return Loss 31dB |
Coupler Type Standard | Package / Case 0805 (2012 Metric) |
Frequency 700MHz ~ 2.7GHz | Supplier Device Package 0805 |
Coupling Factor 3dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,75100 € | 7,51 € |
| 25 | 0,70880 € | 17,72 € |
| 100 | 0,64960 € | 64,96 € |
| 250 | 0,61412 € | 153,53 € |
| 500 | 0,58898 € | 294,49 € |
| 1 000 | 0,56529 € | 565,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,39096 € | 1 563,84 € |
| 8 000 | 0,37183 € | 2 974,64 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,08240 € |









