RF Directional Coupler General Purpose 700MHz ~ 1GHz 20dB 25W 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Directional Coupler General Purpose 700MHz ~ 1GHz 20dB 25W 4-SMD, No Lead
Xinger III

X3C09F1-20S

DigiKey Part Number
1173-1181-2-ND - Tape & Reel (TR)
1173-1181-1-ND - Cut Tape (CT)
1173-1181-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
X3C09F1-20S
Description
RF DIR COUPLER 700MHZ-1GHZ SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Directional Coupler General Purpose 700MHz ~ 1GHz 20dB 25W 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
X3C09F1-20S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coupling Factor
20dB
Manufacturer
TTM Technologies, Inc.
Applications
General Purpose
Series
Insertion Loss
0.075dB
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
25W
Part Status
Active
Package / Case
4-SMD, No Lead
Coupler Type
Standard
Base Product Number
Frequency
700MHz ~ 1GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 860
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,94000 €3,94 €
103,40000 €34,00 €
253,21520 €80,38 €
1002,96100 €296,10 €
2502,80860 €702,15 €
5002,70104 €1 350,52 €
1 0002,59965 €2 599,65 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,97602 €7 904,08 €
Manufacturers Standard Package
Unit Price without VAT:3,94000 €
Unit Price with VAT:4,84620 €