


X3C19F1-03S | |
|---|---|
DigiKey Part Number | 1173-1186-2-ND - Tape & Reel (TR) 1173-1186-1-ND - Cut Tape (CT) 1173-1186-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | X3C19F1-03S |
Description | RF DIR COUPLER 1.7GHZ-2.3GHZ SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 1.7GHz ~ 2.3GHz 25W 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Applications General Purpose |
Manufacturer TTM Technologies, Inc. | Insertion Loss 0.25dB |
Series | Power - Max 25W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Isolation 26dB |
Part Status Active | Package / Case 4-SMD, No Lead |
Coupler Type Standard | Base Product Number |
Frequency 1.7GHz ~ 2.3GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,12000 € | 3,12 € |
| 10 | 2,69700 € | 26,97 € |
| 25 | 2,54880 € | 63,72 € |
| 100 | 2,34550 € | 234,55 € |
| 250 | 2,22356 € | 555,89 € |
| 500 | 2,13744 € | 1 068,72 € |
| 1 000 | 2,05628 € | 2 056,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,90781 € | 7 631,24 € |
| Unit Price without VAT: | 3,12000 € |
|---|---|
| Unit Price with VAT: | 3,83760 € |








