Parametric Equivalent

Q14P3BXXG12E | |
|---|---|
DigiKey Part Number | 679-2882-ND |
Manufacturer | |
Manufacturer Product Number | Q14P3BXXG12E |
Description | LED PNL IND GREEN DIFF 10MM LDS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Diffused 100° 12V 20mA Wire Leads - 7.87" (200.00mm) |
Datasheet | Datasheet |
Category | Current 20mA |
Manufacturer APEM Inc. | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.55" (13.97mm) |
Packaging Bag | Lens Size 10.00mm Dia |
Part Status Active | Lens Style Round with Domed Top |
Type LED | Millicandela Rating 60mcd |
Lamp Color Green | Viewing Angle 100° |
Lens Color Green | Termination Style Wire Leads - 7.87" (200.00mm) |
Lens Transparency Diffused | Ingress Protection IP67 |
Ratings DC | Base Product Number |
Voltage 12V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Q14P3CXXG12E | APEM Inc. | 77 | 679-2906-ND | 16,73000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,73000 € | 16,73 € |
| 25 | 12,29480 € | 307,37 € |
| 100 | 11,20970 € | 1 120,97 € |
| 500 | 10,33022 € | 5 165,11 € |
| Unit Price without VAT: | 16,73000 € |
|---|---|
| Unit Price with VAT: | 20,57790 € |





