NFS110-7902PJ is Obsolete and no longer manufactured.
Available Substitutes:

Direct


ARTESYN / Advanced Energy
In Stock: 0
Unit Price: 87,43000 €
Datasheet
Open Frame AC DC Converters 4 Output 5.1V 24V 12V -12V 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NFS110-7902PJ

DigiKey Part Number
454-1360-ND
Manufacturer
Manufacturer Product Number
NFS110-7902PJ
Description
AC/DC CNVT 5.1V 24V 12V -12V 80W
Customer Reference
Detailed Description
Open Frame AC DC Converters 4 Output 5.1V 24V 12V -12V 85 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Type
Open Frame
Number of Outputs
4
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
5.1V
Voltage - Output 2
24V
Voltage - Output 3
12V
Voltage - Output 4
-12V
Voltage - Output 6
-
Current - Output 1
8 A
Current - Output 2
3.5 A
Current - Output 3
4.5 A
Current - Output 4
500 mA
Power (Watts)
Applications
Medical
Voltage - Isolation
4 kV
Efficiency
70%
Operating Temperature
0°C ~ 70°C (With Derating)
Features
Adjustable Output, DC Input Capable, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
7.00" L x 4.25" W x 1.80" H (177.8mm x 108.0mm x 45.7mm)
Approval Agency
-
Minimum Load Required
No
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes