
S558-5500-25-F | |
|---|---|
DigiKey Part Number | 5923-S558-5500-25-FTR-ND - Tape & Reel (TR) 5923-S558-5500-25-FCT-ND - Cut Tape (CT) 5923-S558-5500-25-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S558-5500-25-F |
Description | MODULE XFRMR LAN 10/100 POE SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10/100 Base-T, Power over Ethernet (PoE) Pulse Transformer 1:1 Transmitter, 1:1 Receiver Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | S558-5500-25-F Models |
Category | Turns Ratio - Primary:Secondary 1:1 Transmitter, 1:1 Receiver |
Manufacturer Bel Fuse Inc. | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.485" L x 0.285" W (12.32mm x 7.24mm) |
Part Status Active | Height - Seated (Max) 0.225" (5.72mm) |
Transformer Type LAN 10/100 Base-T, Power over Ethernet (PoE) | Operating Temperature 0°C ~ 70°C |
Inductance 350µH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,64000 € | 1,64 € |
| 10 | 1,48600 € | 14,86 € |
| 25 | 1,42720 € | 35,68 € |
| 50 | 1,38440 € | 69,22 € |
| 100 | 1,34220 € | 134,22 € |
| 250 | 1,28828 € | 322,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 1,21580 € | 1 094,22 € |
| 1 800 | 1,17802 € | 2 120,44 € |
| 2 700 | 1,15638 € | 3 122,23 € |
| 4 500 | 1,12960 € | 5 083,20 € |
| 6 300 | 1,11226 € | 7 007,24 € |
| Unit Price without VAT: | 1,64000 € |
|---|---|
| Unit Price with VAT: | 2,01720 € |























