
3361P-1-103GLF | |
|---|---|
DigiKey Part Number | 3361P-103GLFTR-ND - Tape & Reel (TR) 3361P-103GLFCT-ND - Cut Tape (CT) 3361P-103GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3361P-1-103GLF |
Description | TRIMMER 10K OHM 0.5W GW TOP ADJ |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.5W, 1/2W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3361P-1-103GLF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 10 kOhms | Termination Style Gull Wing |
Power (Watts) 0.5W, 1/2W | Size / Dimension Rectangular - 0.277" x 0.264" Face (7.04mm x 6.70mm) |
Tolerance ±10% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,77700 € | 7,77 € |
| 25 | 0,72160 € | 18,04 € |
| 50 | 0,68280 € | 34,14 € |
| 100 | 0,64580 € | 64,58 € |
| 250 | 0,59960 € | 149,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,54821 € | 411,16 € |
| 1 500 | 0,51796 € | 776,94 € |
| 2 250 | 0,50100 € | 1 127,25 € |
| 3 750 | 0,48040 € | 1 801,50 € |
| 5 250 | 0,46727 € | 2 453,17 € |
| 7 500 | 0,45374 € | 3 403,05 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,14390 € |










