2.2 µH Shielded Multilayer Inductor 1.3 A 80mOhm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CVH252009-2R2M

DigiKey Part Number
CVH252009-2R2MTR-ND - Tape & Reel (TR)
CVH252009-2R2MCT-ND - Cut Tape (CT)
CVH252009-2R2MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CVH252009-2R2M
Description
FIXED IND 2.2UH 1.3A 80 MOHM SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Multilayer Inductor 1.3 A 80mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CVH252009-2R2M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
80mOhm Max
Mfr
Frequency - Self Resonant
40MHz
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Inductance Frequency - Test
1 MHz
Part Status
Active
Mounting Type
Surface Mount
Type
Multilayer
Package / Case
1008 (2520 Metric)
Material - Core
Supplier Device Package
1008 (2520 Metric)
Inductance
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Tolerance
±20%
Height - Seated (Max)
0.039" (1.00mm)
Current Rating (Amps)
Base Product Number
Shielding
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 190 767
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,23000 €0,23 €
100,19100 €1,91 €
1000,15710 €15,71 €
1 0000,12919 €129,19 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,11769 €353,07 €
6 0000,11098 €665,88 €
9 0000,10724 €965,16 €
15 0000,10270 €1 540,50 €
21 0000,09982 €2 096,22 €
30 0000,09686 €2 905,80 €
Manufacturers Standard Package
Unit Price without VAT:0,23000 €
Unit Price with VAT:0,28290 €