
SRN4018-4R7M | |
|---|---|
DigiKey Part Number | SRN4018-4R7MTR-ND - Tape & Reel (TR) SRN4018-4R7MCT-ND - Cut Tape (CT) SRN4018-4R7MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN4018-4R7M |
Description | FIXED IND 4.7UH 1.9A 84 MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 1.9 A 84mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRN4018-4R7M Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 84mOhm Max |
Series | Q @ Freq 9 @ 7.96MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 35MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.071" (1.80mm) |
Current - Saturation (Isat) 2A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,26100 € | 2,61 € |
| 100 | 0,21430 € | 21,43 € |
| 1 000 | 0,17621 € | 176,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,16053 € | 481,59 € |
| 6 000 | 0,15138 € | 908,28 € |
| 9 000 | 0,14628 € | 1 316,52 € |
| 15 000 | 0,14010 € | 2 101,50 € |
| 21 000 | 0,13618 € | 2 859,78 € |
| 30 000 | 0,13214 € | 3 964,20 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,38130 € |


