
TC33X-2-102E | |
|---|---|
DigiKey Part Number | TC33X-102ETR-ND - Tape & Reel (TR) TC33X-102ECT-ND - Cut Tape (CT) TC33X-102EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC33X-2-102E |
Description | TRIMMER 1K OHM 0.15W J LEAD TOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms 0.15W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | TC33X-2-102E Models |
Category | Temperature Coefficient ±250ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 1 kOhms | Termination Style J Lead |
Power (Watts) 0.15W | Size / Dimension Rectangular - 0.150" x 0.142" Face (3.80mm x 3.60mm) |
Tolerance ±25% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,19600 € | 1,96 € |
| 25 | 0,18240 € | 4,56 € |
| 50 | 0,17280 € | 8,64 € |
| 100 | 0,16360 € | 16,36 € |
| 250 | 0,15200 € | 38,00 € |
| 500 | 0,14376 € | 71,88 € |
| 1 000 | 0,13591 € | 135,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,12614 € | 315,35 € |
| 5 000 | 0,11919 € | 595,95 € |
| 7 500 | 0,11529 € | 864,68 € |
| 12 500 | 0,11056 € | 1 382,00 € |
| 17 500 | 0,10754 € | 1 881,95 € |
| 25 000 | 0,10443 € | 2 610,75 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,29520 € |









