9V 23 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9V 23 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input
CUI IEC 62368-1 Adapters | Digi-Key Daily

SMI24-9-V-P5

DigiKey Part Number
179-SMI24-9-V-P5-ND
Manufacturer
Manufacturer Product Number
SMI24-9-V-P5
Description
AC/DC WALL MOUNT ADAPTER 9V 23W
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
9V 23 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input
Datasheet
 Datasheet
EDA/CAD Models
SMI24-9-V-P5 Models
Product Attributes
Filter Similar Products
Category
Polarization
Positive Center
Manufacturer
Bel Power Solutions
Applications
ITE (Commercial)
Series
Efficiency
Level VI, CoC Tier 2
Packaging
Box
Operating Temperature
0°C ~ 40°C
Part Status
Active
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Region Utilized
International
Cord Length
59" (1.50m)
Form
Wall Mount (Class II)
Input Connector
Multi-Blade
Input Type
Multi-Blade (Included)
Size / Dimension
2.95" L x 1.38" W x 2.58" H (75.0mm x 35.0mm x 65.6mm)
Voltage - Input
90 ~ 264 VAC
Approval Agency
CB Scheme, CCC, CSA, EN, IEC, PSE, RCM, UL
Voltage - Output
9V
Standard Number
C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1
Current - Output (Max)
2.5A
Weight
0.349 lb (158.3 g)
Power (Watts)
23 W
Base Product Number
No Load Power Consumption
100mW (Max)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 201
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
124,76000 €24,76 €
522,76800 €113,84 €
1021,96100 €219,61 €
2520,93680 €523,42 €
6020,00317 €1 200,19 €
12019,29383 €2 315,26 €
30018,39437 €5 518,31 €
Manufacturers Standard Package
Unit Price without VAT:24,76000 €
Unit Price with VAT:30,45480 €

Other Suppliers on DigiKey

918In Stock
Ships from WEC