5V 13 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SWI12-5-E-P5R

DigiKey Part Number
179-SWI12-5-E-P5R-ND
Manufacturer
Manufacturer Product Number
SWI12-5-E-P5R
Description
AC/DC WALL MOUNT ADAPTER 5V 13W
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
5V 13 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
EDA/CAD Models
SWI12-5-E-P5R Models
Product Attributes
Filter Similar Products
Category
Polarization
Positive Center
Manufacturer
Bel Power Solutions
Applications
ITE (Commercial)
Series
Efficiency
Level VI, CoC Tier 2
Packaging
Box
Operating Temperature
0°C ~ 40°C
Part Status
Active
Output Connector
Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Region Utilized
Europe
Cord Length
59" (1.50m)
Form
Wall Mount (Class II)
Input Connector
CEE 7/16
Input Type
Fixed Blade
Size / Dimension
2.83" L x 1.34" W x 2.38" H (72.0mm x 34.0mm x 60.5mm)
Voltage - Input
90 ~ 264 VAC
Approval Agency
CB Scheme, EN, IEC
Voltage - Output
5V
Standard Number
55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3
Current - Output (Max)
2.5A
Weight
0.3 lb (136.08 g)
Power (Watts)
13 W
Base Product Number
No Load Power Consumption
75mW (Max)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 707
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
116,00000 €16,00 €
514,70600 €73,53 €
1014,18600 €141,86 €
2513,52440 €338,11 €
5013,04480 €652,24 €
10012,58210 €1 258,21 €
30011,88210 €3 564,63 €
50011,57006 €5 785,03 €
Manufacturers Standard Package
Unit Price without VAT:16,00000 €
Unit Price with VAT:19,68000 €

Other Suppliers on DigiKey

880In Stock
Ships from WEC