
BAT400D-7-F | |
|---|---|
DigiKey Part Number | BAT400D-FDITR-ND - Tape & Reel (TR) BAT400D-FDICT-ND - Cut Tape (CT) BAT400D-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT400D-7-F |
Description | DIODE SCHOTTKY 40V 500MA SOT233 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 500mA Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BAT400D-7-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 30 V | |
Capacitance @ Vr, F | 125pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Operating Temperature - Junction | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,36800 € | 3,68 € |
| 100 | 0,23560 € | 23,56 € |
| 500 | 0,17848 € | 89,24 € |
| 1 000 | 0,16004 € | 160,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,13659 € | 409,77 € |
| 6 000 | 0,12478 € | 748,68 € |
| 9 000 | 0,11876 € | 1 068,84 € |
| 15 000 | 0,11199 € | 1 679,85 € |
| 21 000 | 0,10798 € | 2 267,58 € |
| 30 000 | 0,10409 € | 3 122,70 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,72570 € |







