
BC847BS-7-F | |
|---|---|
DigiKey Part Number | BC847BS-7FDITR-ND - Tape & Reel (TR) BC847BS-7FDICT-ND - Cut Tape (CT) BC847BS-7FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC847BS-7-F |
Description | TRANS 2NPN 45V 100MA SOT-363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 45V 100mA 100MHz 200mW Surface Mount SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | BC847BS-7-F Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 2mA, 5V |
Manufacturer Diodes Incorporated | Power - Max 200mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type 2 NPN (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100mA | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - Collector Emitter Breakdown (Max) 45V | Supplier Device Package SOT-363 |
Vce Saturation (Max) @ Ib, Ic 400mV @ 5mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 20nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC847BS,115 | Nexperia USA Inc. | 10 838 | 1727-2923-1-ND | 0,17000 € | Similar |
| BC847BS,135 | Nexperia USA Inc. | 8 000 | 1727-1878-1-ND | 0,17000 € | Similar |
| BC847SH6327XTSA1 | Infineon Technologies | 112 799 | BC847SH6327XTSA1CT-ND | 0,27000 € | Similar |
| BCM847BS,115 | Nexperia USA Inc. | 312 | 1727-4881-1-ND | 0,43000 € | Similar |
| BCM847BS,135 | Nexperia USA Inc. | 22 881 | 1727-5456-1-ND | 0,43000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,12300 € | 1,23 € |
| 100 | 0,07620 € | 7,62 € |
| 500 | 0,05580 € | 27,90 € |
| 1 000 | 0,04916 € | 49,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,04068 € | 122,04 € |
| 6 000 | 0,03641 € | 218,46 € |
| 9 000 | 0,03422 € | 307,98 € |
| 15 000 | 0,03176 € | 476,40 € |
| 21 000 | 0,03031 € | 636,51 € |
| 30 000 | 0,02889 € | 866,70 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24600 € |











