
BZT52C5V1-7-F | |
|---|---|
DigiKey Part Number | BZT52C5V1-FDITR-ND - Tape & Reel (TR) BZT52C5V1-FDICT-ND - Cut Tape (CT) BZT52C5V1-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C5V1-7-F |
Description | DIODE ZENER 5.1V 500MW SOD123 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 500 mW ±6% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | BZT52C5V1-7-F Models |
Category | Current - Reverse Leakage @ Vr 2 µA @ 2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±6% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 60 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,10200 € | 1,02 € |
| 100 | 0,06310 € | 6,31 € |
| 500 | 0,04588 € | 22,94 € |
| 1 000 | 0,04029 € | 40,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,03317 € | 99,51 € |
| 6 000 | 0,02958 € | 177,48 € |
| 9 000 | 0,02774 € | 249,66 € |
| 15 000 | 0,02567 € | 385,05 € |
| 21 000 | 0,02445 € | 513,45 € |
| 30 000 | 0,02326 € | 697,80 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20910 € |





