
DMMT3904W-7-F | |
|---|---|
DigiKey Part Number | DMMT3904W-FDITR-ND - Tape & Reel (TR) DMMT3904W-FDICT-ND - Cut Tape (CT) DMMT3904W-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMMT3904W-7-F |
Description | TRANS 2NPN 40V 200MA SOT-363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) Matched Pair 40V 200mA 300MHz 200mW Surface Mount SOT-363 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 1V |
Manufacturer Diodes Incorporated | Power - Max 200mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 300MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type 2 NPN (Dual) Matched Pair | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 200mA | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - Collector Emitter Breakdown (Max) 40V | Supplier Device Package SOT-363 |
Vce Saturation (Max) @ Ib, Ic 300mV @ 5mA, 50mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,20900 € | 2,09 € |
| 100 | 0,13120 € | 13,12 € |
| 500 | 0,09752 € | 48,76 € |
| 1 000 | 0,08661 € | 86,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,06861 € | 205,83 € |
| 6 000 | 0,06201 € | 372,06 € |
| 9 000 | 0,05864 € | 527,76 € |
| 15 000 | 0,05485 € | 822,75 € |
| 21 000 | 0,05260 € | 1 104,60 € |
| 30 000 | 0,05053 € | 1 515,90 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,41820 € |








