
HD01-T | |
|---|---|
DigiKey Part Number | HD01DITR-ND - Tape & Reel (TR) HD01DICT-ND - Cut Tape (CT) HD01DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HD01-T |
Description | BRIDGE RECT 1P 100V 800MA 4-DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 100 V Surface Mount 4-MiniDIP |
Datasheet | Datasheet |
EDA/CAD Models | HD01-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 100 V | |
Current - Average Rectified (Io) | 800 mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 400 mA | |
Current - Reverse Leakage @ Vr | 5 µA @ 100 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-MiniDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,32400 € | 3,24 € |
| 100 | 0,20660 € | 20,66 € |
| 500 | 0,15578 € | 77,89 € |
| 1 000 | 0,13938 € | 139,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,11850 € | 355,50 € |
| 6 000 | 0,10798 € | 647,88 € |
| 9 000 | 0,10262 € | 923,58 € |
| 15 000 | 0,09659 € | 1 448,85 € |
| 21 000 | 0,09302 € | 1 953,42 € |
| 30 000 | 0,08955 € | 2 686,50 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,65190 € |











