Bipolar (BJT) Transistor PNP 60 V 600 mA 200MHz 300 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBT2907A-7-F

DigiKey Part Number
MMBT2907A-FDITR-ND - Tape & Reel (TR)
MMBT2907A-FDICT-ND - Cut Tape (CT)
MMBT2907A-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBT2907A-7-F
Description
TRANS PNP 60V 0.6A SOT-23-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 60 V 600 mA 200MHz 300 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
MMBT2907A-7-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
300 mW
Mfr
Frequency - Transition
200MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Transistor Type
Qualification
AEC-Q101
Current - Collector (Ic) (Max)
600 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
60 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Vce Saturation (Max) @ Ib, Ic
1.6V @ 50mA, 500mA
Supplier Device Package
SOT-23-3
Current - Collector Cutoff (Max)
10nA (ICBO)
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMPT2907A TR PBFREECentral Semiconductor Corp49 1391514-CMPT2907ATRPBFREECT-ND0,96000 €Direct
CMPT2907AE TR PBFREECentral Semiconductor Corp11 1331514-CMPT2907AETRPBFREECT-ND0,31000 €Direct
MMBT2907A-GComchip Technology44 880641-1952-1-ND0,19000 €Direct
BCW68FRNexperia USA Inc.5 2011727-BCW68FRCT-ND0,14000 €Similar
BCW68FVLNexperia USA Inc.9 8851727-BCW68FVLCT-ND0,14000 €Similar
In-Stock: 124 632
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,08300 €0,83 €
1000,05140 €5,14 €
5000,03730 €18,65 €
1 0000,03268 €32,68 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,02527 €75,81 €
6 0000,02246 €134,76 €
9 0000,02102 €189,18 €
15 0000,01941 €291,15 €
21 0000,01845 €387,45 €
30 0000,01752 €525,60 €
Manufacturers Standard Package
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,17220 €