
MMBT4401-7-F | |
|---|---|
DigiKey Part Number | MMBT4401-FDITR-ND - Tape & Reel (TR) MMBT4401-FDICT-ND - Cut Tape (CT) MMBT4401-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT4401-7-F |
Description | TRANS NPN 40V 0.6A SOT-23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 600 mA 250MHz 310 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MMBT4401-7-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 600 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 750mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 1V | |
Power - Max | 310 mW | |
Frequency - Transition | 250MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,07300 € | 0,73 € |
| 100 | 0,04510 € | 4,51 € |
| 500 | 0,03258 € | 16,29 € |
| 1 000 | 0,02851 € | 28,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,02331 € | 69,93 € |
| 6 000 | 0,02067 € | 124,02 € |
| 9 000 | 0,01932 € | 173,88 € |
| 15 000 | 0,01781 € | 267,15 € |
| 21 000 | 0,01691 € | 355,11 € |
| 30 000 | 0,01603 € | 480,90 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14760 € |







