


MURS160-13-F | |
|---|---|
DigiKey Part Number | MURS160-FDITR-ND - Tape & Reel (TR) MURS160-FDICT-ND - Cut Tape (CT) MURS160-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MURS160-13-F |
Description | DIODE STANDARD 600V 1A SMB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | MURS160-13-F Models |
Category | Reverse Recovery Time (trr) 50 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 10pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package SMB |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MURS160-E3/52T | Vishay General Semiconductor - Diodes Division | 31 445 | MURS160-E3/52TGICT-ND | 0,62000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,34300 € | 3,43 € |
| 100 | 0,21890 € | 21,89 € |
| 500 | 0,16544 € | 82,72 € |
| 1 000 | 0,14816 € | 148,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,12618 € | 378,54 € |
| 6 000 | 0,11511 € | 690,66 € |
| 9 000 | 0,10946 € | 985,14 € |
| 15 000 | 0,10312 € | 1 546,80 € |
| 21 000 | 0,09936 € | 2 086,56 € |
| 30 000 | 0,09571 € | 2 871,30 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,67650 € |










