


S1M-13-F | |
|---|---|
DigiKey Part Number | S1M-FDITR-ND - Tape & Reel (TR) S1M-FDICT-ND - Cut Tape (CT) S1M-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1M-13-F |
Description | DIODE STANDARD 1000V 1A SMA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | S1M-13-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 3 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 10pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11800 € | 1,18 € |
| 100 | 0,07330 € | 7,33 € |
| 500 | 0,05356 € | 26,78 € |
| 1 000 | 0,04715 € | 47,15 € |
| 2 000 | 0,04174 € | 83,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,03585 € | 179,25 € |
| 10 000 | 0,03221 € | 322,10 € |
| 15 000 | 0,03035 € | 455,25 € |
| 25 000 | 0,02826 € | 706,50 € |
| 35 000 | 0,02702 € | 945,70 € |
| 50 000 | 0,02581 € | 1 290,50 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24600 € |








