Diode 1000 V 1A Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 1000 V 1A Surface Mount SMA
DO-214AC

US1M-13-F

DigiKey Part Number
US1M-FDITR-ND - Tape & Reel (TR)
US1M-FDICT-ND - Cut Tape (CT)
US1M-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
US1M-13-F
Description
DIODE STANDARD 1000V 1A SMA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 1000 V 1A Surface Mount SMA
Datasheet
 Datasheet
EDA/CAD Models
US1M-13-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
75 ns
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Capacitance @ Vr, F
10pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SMA
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 61 809
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,30000 €0,30 €
100,17900 €1,79 €
1000,11240 €11,24 €
5000,08306 €41,53 €
1 0000,07356 €73,56 €
2 0000,06556 €131,12 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,05688 €284,40 €
10 0000,05151 €515,10 €
15 0000,04877 €731,55 €
25 0000,04569 €1 142,25 €
35 0000,04386 €1 535,10 €
50 0000,04209 €2 104,50 €
Manufacturers Standard Package
Unit Price without VAT:0,30000 €
Unit Price with VAT:0,36900 €