



VPH2-0116-R | |
|---|---|
DigiKey Part Number | 513-1672-2-ND - Tape & Reel (TR) 513-1672-1-ND - Cut Tape (CT) 513-1672-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VPH2-0116-R |
Description | XFMR 11.6UH SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | For SMPS Transformer Isolation Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | VPH2-0116-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.642" L x 0.661" W (16.30mm x 16.80mm) | |
Height - Seated (Max) | 0.307" (7.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,63000 € | 4,63 € |
| 10 | 3,80700 € | 38,07 € |
| 100 | 3,13170 € | 313,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 2,88113 € | 864,34 € |
| 600 | 2,71728 € | 1 630,37 € |
| 900 | 2,62594 € | 2 363,35 € |
| 1 500 | 2,51536 € | 3 773,04 € |
| 2 100 | 2,50650 € | 5 263,65 € |
| Unit Price without VAT: | 4,63000 € |
|---|---|
| Unit Price with VAT: | 5,69490 € |

