ECS-SR1-4.00-B-TR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


ECS Inc.
In Stock: 33 849
Unit Price: 0,31000 €
Datasheet
4 MHz Ceramic Resonator Built in Capacitor 30 pF ±0.3% -20°C ~ 80°C Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-SR1-4.00-B-TR

DigiKey Part Number
X928TR-ND - Tape & Reel (TR)
X928CT-ND - Cut Tape (CT)
X928DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-SR1-4.00-B-TR
Description
CERAMIC RES 4.0000MHZ 30PF SMD
Customer Reference
Detailed Description
4 MHz Ceramic Resonator Built in Capacitor 30 pF ±0.3% -20°C ~ 80°C Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
ECS-SR1-4.00-B-TR Models
Product Attributes
Filter Similar Products
Category
Frequency Tolerance
±0.5%
Manufacturer
ECS Inc.
Features
Built in Capacitor
Series
Capacitance
30 pF
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 80°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Ceramic
Package / Case
3-SMD, Non-Standard
Frequency
4 MHz
Size / Dimension
0.295" L x 0.130" W (7.50mm x 3.30mm)
Frequency Stability
±0.3%
Height
0.087" (2.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECS-CTP-4.00-30-TRECS Inc.33 84950-ECS-CTP-4.00-30-CT-ND0,31000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes