Direct

B72542V0250K062 | |
|---|---|
DigiKey Part Number | 495-77186-2-ND - Tape & Reel (TR) 495-77186-1-ND - Cut Tape (CT) 495-77186-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72542V0250K062 |
Description | VARISTOR 39V 1.2KA 2220 |
Customer Reference | |
Detailed Description | 39 V 1.2 kA Varistor 1 Circuit Surface Mount, MLCV 2220 (5750 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Typ) 39 V |
Manufacturer TDK | Varistor Voltage (Max) 42.9 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Surge 1.2 kA |
Part Status Obsolete | Energy 9.6J |
Maximum AC Volts 25 V | Number of Circuits 1 |
Maximum DC Volts 31 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 35.1 V | Package / Case 2220 (5750 Metric) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B72540E0250K062 | TDK | 4 326 | 495-7479-1-ND | 2,23000 € | Direct |


