
BAR81WH6327XTSA1 | |
|---|---|
DigiKey Part Number | BAR81WH6327XTSA1TR-ND - Tape & Reel (TR) BAR81WH6327XTSA1CT-ND - Cut Tape (CT) BAR81WH6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAR81WH6327XTSA1 |
Description | DIODE STANDAR 30V 100MW SOT343-4 |
Customer Reference | |
Detailed Description | RF Diode Standard - Single 30V 100 mA 100 mW PG-SOT343-4-2 |
Datasheet | Datasheet |
Category | Capacitance @ Vr, F 0.9pF @ 3V, 1MHz |
Manufacturer Infineon Technologies | Resistance @ If, F 1Ohm @ 5mA, 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 100 mW |
Part Status Last Time Buy | Operating Temperature 150°C (TJ) |
Diode Type Standard - Single | Package / Case SC-82A, SOT-343 |
Voltage - Peak Reverse (Max) 30V | Supplier Device Package PG-SOT343-4-2 |
Current - Max 100 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,33100 € | 3,31 € |
| 25 | 0,29600 € | 7,40 € |
| 100 | 0,25760 € | 25,76 € |
| 250 | 0,23928 € | 59,82 € |
| 500 | 0,22826 € | 114,13 € |
| 1 000 | 0,21918 € | 219,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,20796 € | 623,88 € |
| 6 000 | 0,20246 € | 1 214,76 € |
| 9 000 | 0,19971 € | 1 797,39 € |
| 15 000 | 0,19666 € | 2 949,90 € |
| 21 000 | 0,19488 € | 4 092,48 € |
| 30 000 | 0,19317 € | 5 795,10 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,57810 € |

