
BAT6804E6327HTSA1 | |
|---|---|
DigiKey Part Number | BAT6804E6327HTSA1TR-ND - Tape & Reel (TR) BAT6804E6327HTSA1CT-ND - Cut Tape (CT) BAT6804E6327HTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT6804E6327HTSA1 |
Description | DIODE SCHOTTKY 8V 150MW SOT23-3 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | RF Diode Schottky - 1 Pair Series Connection 8V 130 mA 150 mW PG-SOT23 |
Datasheet | Datasheet |
EDA/CAD Models | BAT6804E6327HTSA1 Models |
Category | Capacitance @ Vr, F 1pF @ 0V, 1MHz |
Manufacturer Infineon Technologies | Resistance @ If, F 10Ohm @ 5mA, 10kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 150 mW |
Part Status Active | Operating Temperature 150°C (TJ) |
Diode Type Schottky - 1 Pair Series Connection | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Peak Reverse (Max) 8V | Supplier Device Package PG-SOT23 |
Current - Max 130 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,17100 € | 1,71 € |
| 25 | 0,15120 € | 3,78 € |
| 100 | 0,12990 € | 12,99 € |
| 250 | 0,11976 € | 29,94 € |
| 500 | 0,11364 € | 56,82 € |
| 1 000 | 0,10857 € | 108,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,10231 € | 306,93 € |
| 6 000 | 0,09925 € | 595,50 € |
| 9 000 | 0,09772 € | 879,48 € |
| 15 000 | 0,09602 € | 1 440,30 € |
| 21 000 | 0,09503 € | 1 995,63 € |
| 30 000 | 0,09408 € | 2 822,40 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,30750 € |











