Similar
Similar
Similar

BFP196WH6327XTSA1 | |
|---|---|
DigiKey Part Number | BFP196WH6327XTSA1TR-ND - Tape & Reel (TR) BFP196WH6327XTSA1CT-ND - Cut Tape (CT) BFP196WH6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BFP196WH6327XTSA1 |
Description | RF TRANS NPN 12V 7.5GHZ SOT343-4 |
Customer Reference | |
Detailed Description | RF Transistor NPN 12V 150mA 7.5GHz 700mW Surface Mount PG-SOT343-4-1 |
Datasheet | Datasheet |
EDA/CAD Models | BFP196WH6327XTSA1 Models |
Category | Power - Max 700mW |
Manufacturer Infineon Technologies | DC Current Gain (hFE) (Min) @ Ic, Vce 70 @ 50mA, 8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector (Ic) (Max) 150mA |
Part Status Not For New Designs | Operating Temperature 150°C (TJ) |
Transistor Type NPN | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 12V | Package / Case SC-82A, SOT-343 |
Frequency - Transition 7.5GHz | Supplier Device Package PG-SOT343-4-1 |
Noise Figure (dB Typ @ f) 1.3dB ~ 2.3dB @ 900MHz ~ 1.8GHz | Base Product Number |
Gain 12.5dB ~ 19dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SC5226A-4-TL-E | onsemi | 0 | 2SC5226A-4-TL-EOSCT-ND | 0,64000 € | Similar |
| CPH6001A-TL-E | onsemi | 720 | 488-CPH6001A-TL-ECT-ND | 0,61000 € | Similar |
| NSVF4020SG4T1G | onsemi | 1 943 | NSVF4020SG4T1GOSCT-ND | 0,42000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,17100 € | 1,71 € |
| 25 | 0,15160 € | 3,79 € |
| 100 | 0,13010 € | 13,01 € |
| 250 | 0,11992 € | 29,98 € |
| 500 | 0,11376 € | 56,88 € |
| 1 000 | 0,10869 € | 108,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,10244 € | 307,32 € |
| 6 000 | 0,09938 € | 596,28 € |
| 9 000 | 0,09784 € | 880,56 € |
| 15 000 | 0,09614 € | 1 442,10 € |
| 21 000 | 0,09515 € | 1 998,15 € |
| 30 000 | 0,09419 € | 2 825,70 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,30750 € |








