Similar
Similar
Similar

BFR183E6327HTSA1 | |
|---|---|
DigiKey Part Number | BFR183E6327HTSA1TR-ND - Tape & Reel (TR) BFR183E6327HTSA1CT-ND - Cut Tape (CT) BFR183E6327HTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BFR183E6327HTSA1 |
Description | RF TRANS NPN 12V 8GHZ SOT-23 |
Customer Reference | |
Detailed Description | RF Transistor NPN 12V 65mA 8GHz 450mW Surface Mount PG-SOT23 |
Datasheet | Datasheet |
EDA/CAD Models | BFR183E6327HTSA1 Models |
Category | Power - Max 450mW |
Manufacturer Infineon Technologies | DC Current Gain (hFE) (Min) @ Ic, Vce 70 @ 15mA, 8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector (Ic) (Max) 65mA |
Part Status Not For New Designs | Operating Temperature 150°C (TJ) |
Transistor Type NPN | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 12V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Frequency - Transition 8GHz | Supplier Device Package PG-SOT23 |
Noise Figure (dB Typ @ f) 0.9dB ~ 1.4dB @ 900MHz ~ 1.8GHz | Base Product Number |
Gain 17.5dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFS17NTA | Diodes Incorporated | 46 377 | BFS17NTACT-ND | 0,34000 € | Upgrade |
| 2SC4713KT146S | Rohm Semiconductor | 296 | 2SC4713KT146SCT-ND | 0,26000 € | Similar |
| MAPRST0912-350 | MACOM Technology Solutions | 0 | 1465-1133-ND | 733,28100 € | Similar |
| MMBT5179 | onsemi | 66 585 | MMBT5179CT-ND | 0,08000 € | Similar |
| MRF448 | MACOM Technology Solutions | 125 | 1465-1189-ND | 238,83000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,18300 € | 1,83 € |
| 25 | 0,16200 € | 4,05 € |
| 100 | 0,13940 € | 13,94 € |
| 250 | 0,12860 € | 32,15 € |
| 500 | 0,12206 € | 61,03 € |
| 1 000 | 0,11669 € | 116,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,11005 € | 330,15 € |
| 6 000 | 0,10680 € | 640,80 € |
| 9 000 | 0,10517 € | 946,53 € |
| 15 000 | 0,10337 € | 1 550,55 € |
| 21 000 | 0,10232 € | 2 148,72 € |
| 30 000 | 0,10130 € | 3 039,00 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,31980 € |









