
BGA715N7E6327XTSA2 | |
|---|---|
DigiKey Part Number | BGA715N7E6327XTSA2TR-ND - Tape & Reel (TR) BGA715N7E6327XTSA2CT-ND - Cut Tape (CT) BGA715N7E6327XTSA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BGA715N7E6327XTSA2 |
Description | IC AMP GPS 1.55-1.615GHZ TSNP7-1 |
Customer Reference | |
Detailed Description | RF Amplifier IC GPS/GNSS 1.55GHz ~ 1.615GHz TSNP-7-1 |
Datasheet | Datasheet |
EDA/CAD Models | BGA715N7E6327XTSA2 Models |
Category | Voltage - Supply 1.5V ~ 3.3V |
Manufacturer Infineon Technologies | Current - Supply 3.3mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Test Frequency 1.575GHz |
Part Status Not For New Designs | Mounting Type Surface Mount |
Frequency 1.55GHz ~ 1.615GHz | Package / Case 6-XFDFN Exposed Pad |
Gain 20dB | Supplier Device Package TSNP-7-1 |
Noise Figure 0.7dB | Base Product Number |
RF Type GPS/GNSS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,94200 € | 9,42 € |
| 25 | 0,88840 € | 22,21 € |
| 100 | 0,81490 € | 81,49 € |
| 250 | 0,77068 € | 192,67 € |
| 500 | 0,73942 € | 369,71 € |
| 1 000 | 0,70996 € | 709,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 0,63352 € | 4 751,40 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,35300 € |





