EN6337QA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Murata Power Solutions Inc.
In Stock: 0
Unit Price: 4,27000 €
Datasheet
Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 6.285V 3A 2.5V - 6.6V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EN6337QA

DigiKey Part Number
544-3084-2-ND - Tape & Reel (TR)
544-3084-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
EN6337QA
Description
DC DC CONVERTER 0.6-6.285V
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 6.285V 3A 2.5V - 6.6V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
6.6V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
3A
Applications
ITE (Commercial)
Features
OCP, OTP, SCP, UVLO
Operating Temperature
-40°C ~ 105°C
Efficiency
95%
Mounting Type
Surface Mount
Package / Case
38-FQFN Exposed Pad
Size / Dimension
0.28" L x 0.16" W x 0.07" H (7.0mm x 4.0mm x 1.9mm)
Supplier Device Package
38-QFN (7x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes