RF Balun 2.4GHz ~ 2.5GHz 50 / -Ohm 0603 (1608 Metric), 6 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Balun 2.4GHz ~ 2.5GHz 50 / -Ohm 0603 (1608 Metric), 6 PC Pad
Johanson Technology 2.4 GHz Chip Antenna
Dialog and Johanson New Product Discoveries with Randall Restle Episode 11

2450BM14E0003001T

DigiKey Part Number
712-2450BM14E0003001TTR-ND - Tape & Reel (TR)
712-2450BM14E0003001TCT-ND - Cut Tape (CT)
712-2450BM14E0003001TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2450BM14E0003001T
Description
BALUN 2.4GHZ-2.5GHZ 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
RF Balun 2.4GHz ~ 2.5GHz 50 / -Ohm 0603 (1608 Metric), 6 PC Pad
Datasheet
 Datasheet
EDA/CAD Models
2450BM14E0003001T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Phase Difference
150° ±15°
Manufacturer
Johanson Technology Inc.
Insertion Loss (Max)
2.5dB
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Return Loss (Min)
9.5dB
Part Status
Active
Package / Case
0603 (1608 Metric), 6 PC Pad
Frequency Range
2.4GHz ~ 2.5GHz
Mounting Type
Surface Mount
Impedance - Unbalanced/Balanced
50 / -Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 634
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,50000 €0,50 €
100,43200 €4,32 €
250,40640 €10,16 €
1000,37210 €37,21 €
2500,35132 €87,83 €
5000,33664 €168,32 €
1 0000,32280 €322,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,29741 €1 189,64 €
8 0000,28579 €2 286,32 €
12 0000,27930 €3 351,60 €
20 0000,27144 €5 428,80 €
28 0000,26645 €7 460,60 €
Manufacturers Standard Package
Unit Price without VAT:0,50000 €
Unit Price with VAT:0,61500 €