


M1003GXT00B | |
|---|---|
DigiKey Part Number | 1829-M1003GXT00B-ND |
Manufacturer | |
Manufacturer Product Number | M1003GXT00B |
Description | MODEM M2M 3G HSDPA RS-232 KIT |
Customer Reference | |
Detailed Description | RF Transceiver, Modem 850MHz, 1.9GHz GPRS, GSM, EDGE Serial 3.6Mbps |
Datasheet | Datasheet |
Category | Applications AT&T Networks (USA) |
Manufacturer Lantronix, Inc. | Interface Serial |
Series | Sensitivity -155dBm |
Packaging Box | Data Rate (Max) 3.6Mbps |
Part Status Obsolete | Features USB Interface |
Function Transceiver, Modem | Voltage - Supply 5V ~ 32V |
Modulation or Protocol GPRS, GSM, EDGE | Base Product Number |
Frequency 850MHz, 1.9GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 319,89000 € | 319,89 € |
| 10 | 284,04700 € | 2 840,47 € |
| 25 | 271,67160 € | 6 791,79 € |
| Unit Price without VAT: | 319,89000 € |
|---|---|
| Unit Price with VAT: | 393,46470 € |





