



SMS-201F | |
|---|---|
DigiKey Part Number | 1798-1177-2-ND - Tape & Reel (TR) 1798-1177-1-ND - Cut Tape (CT) 1798-1177-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMS-201F |
Description | RF SHIELD 0.5" X 0.538" SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 0.500" (12.70mm) X 0.538" (13.67mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SMS-201F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Frame | |
Height - Overall | 0.100" (2.54mm) | |
Length - Overall | 0.538" (13.67mm) | |
Width - Overall | 0.500" (12.70mm) | |
Ventilation | - | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,53900 € | 5,39 € |
| 25 | 0,48520 € | 12,13 € |
| 100 | 0,42600 € | 42,60 € |
| 250 | 0,39784 € | 99,46 € |
| 500 | 0,38086 € | 190,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,36689 € | 366,89 € |
| 2 000 | 0,35539 € | 710,78 € |
| 3 000 | 0,34963 € | 1 048,89 € |
| 5 000 | 0,34325 € | 1 716,25 € |
| 7 000 | 0,33951 € | 2 376,57 € |
| 10 000 | 0,33593 € | 3 359,30 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,93480 € |










