



SMS-456F | |
|---|---|
DigiKey Part Number | 1798-1225-2-ND - Tape & Reel (TR) 1798-1225-1-ND - Cut Tape (CT) 1798-1225-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMS-456F |
Description | RF SHIELD 0.835" X 1.543" SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 0.835" (21.21mm) X 1.543" (39.19mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SMS-456F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Frame | |
Height - Overall | 0.286" (7.26mm) | |
Length - Overall | 1.543" (39.19mm) | |
Width - Overall | 0.835" (21.21mm) | |
Ventilation | - | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,90000 € | 1,90 € |
| 10 | 1,40800 € | 14,08 € |
| 25 | 1,28400 € | 32,10 € |
| 100 | 1,14780 € | 114,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 280 | 1,07579 € | 301,22 € |
| 560 | 1,03782 € | 581,18 € |
| 840 | 1,01880 € | 855,79 € |
| 1 400 | 0,99773 € | 1 396,82 € |
| 1 960 | 0,98541 € | 1 931,40 € |
| 2 800 | 0,97356 € | 2 725,97 € |
| Unit Price without VAT: | 1,90000 € |
|---|---|
| Unit Price with VAT: | 2,33700 € |


