



SMS-457F | |
|---|---|
DigiKey Part Number | 1798-1227-2-ND - Tape & Reel (TR) 1798-1227-1-ND - Cut Tape (CT) 1798-1227-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMS-457F |
Description | RF SHIELD 1.07" X 1.304" SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 1.070" (27.18mm) X 1.304" (33.12mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SMS-457F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Frame | |
Height - Overall | 0.236" (6.00mm) | |
Length - Overall | 1.304" (33.12mm) | |
Width - Overall | 1.070" (27.18mm) | |
Ventilation | - | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,26000 € | 1,26 € |
| 10 | 0,91500 € | 9,15 € |
| 25 | 0,83000 € | 20,75 € |
| 100 | 0,73630 € | 73,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 210 | 0,69919 € | 146,83 € |
| 420 | 0,67088 € | 281,77 € |
| 630 | 0,65668 € | 413,71 € |
| 1 050 | 0,64096 € | 673,01 € |
| 1 470 | 0,63178 € | 928,72 € |
| 2 100 | 0,62294 € | 1 308,17 € |
| Unit Price without VAT: | 1,26000 € |
|---|---|
| Unit Price with VAT: | 1,54980 € |






