
DC2424A | |
|---|---|
DigiKey Part Number | 505-DC2424A-ND |
Manufacturer | |
Manufacturer Product Number | DC2424A |
Description | EVAL BOARD FOR LT3964 |
Customer Reference | |
Detailed Description | LT3964 - 2 Non-Isolated Outputs LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Current - Output / Channel | 1A | |
Outputs and Type | 2 Non-Isolated Outputs | |
Voltage - Output | 4.2V | |
Features | - | |
Voltage - Input | 5V ~ 36V | |
Contents | Board(s) | |
Utilized IC / Part | LT3964 | |
Note | - | |
Base Product Number |

